Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAV16WS-7-F | |
|---|---|
DigiKey Part Number | BAV16WS-FDITR-ND - Tape & Reel (TR) BAV16WS-FDICT-ND - Cut Tape (CT) BAV16WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16WS-7-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV16WS-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAS16WS-E3-08CT-ND | 7,72000 Kč | Direct |
| 1N4148WS | Diotec Semiconductor | 14 | 4878-1N4148WSCT-ND | 2,50000 Kč | Similar |
| 1N4148WS-E3-18 | Vishay General Semiconductor - Diodes Division | 11 934 | 1N4148WS-E3-18GICT-ND | 7,72000 Kč | Similar |
| 1N4148WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 1N4148WS-HE3-08GICT-ND | 4,38000 Kč | Similar |
| 1N4448WS-E3-08 | Vishay General Semiconductor - Diodes Division | 15 066 | 112-1N4448WS-E3-08CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 100 | 1,66640 Kč | 166,64 Kč |
| 500 | 1,21546 Kč | 607,73 Kč |
| 1 000 | 1,06884 Kč | 1 068,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88170 Kč | 2 645,10 Kč |
| 6 000 | 0,78705 Kč | 4 722,30 Kč |
| 9 000 | 0,73877 Kč | 6 648,93 Kč |
| 15 000 | 0,68444 Kč | 10 266,60 Kč |
| 21 000 | 0,65223 Kč | 13 696,83 Kč |
| 30 000 | 0,62091 Kč | 18 627,30 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |














