
CDSF4148 | |
|---|---|
DigiKey Part Number | 641-1004-2-ND - Tape & Reel (TR) 641-1004-1-ND - Cut Tape (CT) 641-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSF4148 |
Description | DIODE STANDARD 75V 150MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 100 | 2,35880 Kč | 235,88 Kč |
| 500 | 1,73642 Kč | 868,21 Kč |
| 1 000 | 1,53434 Kč | 1 534,34 Kč |
| 2 000 | 1,36395 Kč | 2 727,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22026 Kč | 4 881,04 Kč |
| 8 000 | 1,09919 Kč | 8 793,52 Kč |
| 12 000 | 1,03747 Kč | 12 449,64 Kč |
| 20 000 | 0,96806 Kč | 19 361,20 Kč |
| 28 000 | 0,92693 Kč | 25 954,04 Kč |
| 40 000 | 0,88695 Kč | 35 478,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

