1N4148WS-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,54485 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 166
Unit Price: 2,92000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 240
Unit Price: 2,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 831
Unit Price: 3,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet
Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-HE3-08

DigiKey Part Number
1N4148WS-HE3-08GITR-ND - Tape & Reel (TR)
1N4148WS-HE3-08GICT-ND - Cut Tape (CT)
1N4148WS-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-HE3-08
Description
DIODE STANDARD 75V 150MA SOD323
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-1N4148WS-HE3_A-08TR-ND1,54485 KčMFR Recommended
1N4148WS-AQDiotec Semiconductor1664878-1N4148WS-AQCT-ND2,92000 KčSimilar
1N4148WS_R1_00001Panjit International Inc.2403757-1N4148WS_R1_00001CT-ND2,09000 KčSimilar
1N4148WSQ-13-FDiodes Incorporated83131-1N4148WSQ-13-FCT-ND3,96000 KčSimilar
1N4148WSQ-7-FDiodes Incorporated031-1N4148WSQ-7-FCT-ND4,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types