
BAV116W-7-F | |
|---|---|
DigiKey Part Number | BAV116W-FDITR-ND - Tape & Reel (TR) BAV116W-FDICT-ND - Cut Tape (CT) BAV116W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116W-7-F |
Description | DIODE STANDARD 130V 215MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 130 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 130 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,77224 Kč | 886,12 Kč |
| 1 000 | 1,56645 Kč | 1 566,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30405 Kč | 3 912,15 Kč |
| 6 000 | 1,17162 Kč | 7 029,72 Kč |
| 9 000 | 1,10405 Kč | 9 936,45 Kč |
| 15 000 | 1,02806 Kč | 15 420,90 Kč |
| 21 000 | 0,98304 Kč | 20 643,84 Kč |
| 30 000 | 0,93926 Kč | 28 177,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











