


50N06 | |
|---|---|
DigiKey Part Number | 4518-50N06TR-ND - Tape & Reel (TR) 4518-50N06CT-ND - Cut Tape (CT) 4518-50N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50N06 |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2928 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 100 | 9,83760 Kč | 983,76 Kč |
| 500 | 7,62270 Kč | 3 811,35 Kč |
| 1 000 | 6,90960 Kč | 6 909,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,13730 Kč | 15 343,25 Kč |
| 5 000 | 5,65976 Kč | 28 298,80 Kč |
| 7 500 | 5,41650 Kč | 40 623,75 Kč |
| 12 500 | 5,14323 Kč | 64 290,38 Kč |
| 17 500 | 5,05265 Kč | 88 421,38 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










