
RFP50N06 | |
|---|---|
DigiKey Part Number | RFP50N06-ND |
Manufacturer | |
Manufacturer Product Number | RFP50N06 |
Description | MOSFET N-CH 60V 50A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 131W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | RFP50N06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 50 | 31,83300 Kč | 1 591,65 Kč |
| 100 | 28,71270 Kč | 2 871,27 Kč |
| 500 | 23,24226 Kč | 11 621,13 Kč |
| 1 000 | 21,48410 Kč | 21 484,10 Kč |
| 2 000 | 20,00616 Kč | 40 012,32 Kč |
| 5 000 | 19,64363 Kč | 98 218,15 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |



