Parametric Equivalent

CDSF355B | |
|---|---|
DigiKey Part Number | 641-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSF355B |
Description | DIODE STANDARD 80V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSF355B-HF | Comchip Technology | 0 | CDSF355B-HF-ND | 1,13757 Kč | Parametric Equivalent |
| CDSFR101A | Comchip Technology | 0 | CDSFR101A-ND | 1,20571 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13757 Kč | 4 550,28 Kč |
| 8 000 | 1,02473 Kč | 8 197,84 Kč |
| 12 000 | 0,96719 Kč | 11 606,28 Kč |
| 20 000 | 0,90247 Kč | 18 049,40 Kč |
| 28 000 | 0,86414 Kč | 24 195,92 Kč |
| 40 000 | 0,84787 Kč | 33 914,80 Kč |
| Unit Price without VAT: | 1,13757 Kč |
|---|---|
| Unit Price with VAT: | 1,37646 Kč |



