Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS16WS-E3-08 | |
|---|---|
DigiKey Part Number | BAS16WS-E3-08TR-ND - Tape & Reel (TR) BAS16WS-E3-08CT-ND - Cut Tape (CT) BAS16WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WS-E3-08 |
Description | DIODE STANDARD 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV16WS-7-F | Diodes Incorporated | 0 | BAV16WS-FDICT-ND | 1,35000 Kč | Direct |
| 1N4148WS-13-F | Diodes Incorporated | 1 429 | 1N4148WS-13-FDICT-ND | 1,03000 Kč | Similar |
| 1N4148WS_R1_00001 | Panjit International Inc. | 240 | 3757-1N4148WS_R1_00001CT-ND | 0,64000 Kč | Similar |
| 1N4148WSF-7 | Diodes Incorporated | 0 | 1N4148WSF-7DICT-ND | 1,28000 Kč | Similar |
| 1N4448HWS-13-F | Diodes Incorporated | 0 | 31-1N4448HWS-13-FCT-ND | 1,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,71300 Kč | 47,13 Kč |
| 100 | 2,95520 Kč | 295,52 Kč |
| 500 | 2,18900 Kč | 1 094,50 Kč |
| 1 000 | 1,94102 Kč | 1 941,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62527 Kč | 4 875,81 Kč |
| 6 000 | 1,46593 Kč | 8 795,58 Kč |
| 9 000 | 1,38467 Kč | 12 462,03 Kč |
| 15 000 | 1,29326 Kč | 19 398,90 Kč |
| 21 000 | 1,23913 Kč | 26 021,73 Kč |
| 30 000 | 1,18650 Kč | 35 595,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |












