1N4148WSF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 60
Unit Price: 7,72000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 14
Unit Price: 2,50000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 240
Unit Price: 2,09000 Kč
Datasheet
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WSF-7

DigiKey Part Number
1N4148WSF-7DITR-ND - Tape & Reel (TR)
1N4148WSF-7DICT-ND - Cut Tape (CT)
1N4148WSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WSF-7
Description
DIODE STD 100V 250MA SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WSF-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS-E3-08Vishay General Semiconductor - Diodes Division601N4148WS-E3-08CT-ND7,72000 KčDirect
1N4148WSDiotec Semiconductor144878-1N4148WSCT-ND2,50000 KčSimilar
1N4148WS_R1_00001Panjit International Inc.2403757-1N4148WS_R1_00001CT-ND2,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,54400 Kč25,44 Kč
1001,57670 Kč157,67 Kč
5001,14830 Kč574,15 Kč
1 0001,00899 Kč1 008,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83109 Kč2 493,27 Kč
6 0000,74121 Kč4 447,26 Kč
9 0000,69532 Kč6 257,88 Kč
15 0000,64368 Kč9 655,20 Kč
21 0000,61307 Kč12 874,47 Kč
30 0000,58331 Kč17 499,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč