



2004850520 | |
|---|---|
DigiKey Part Number | 900-2004850520TR-ND - Tape & Reel (TR) 900-2004850520CT-ND - Cut Tape (CT) 900-2004850520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850520 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850520 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 34,21082 Kč | 41 052,98 Kč |
| 2 400 | 32,57918 Kč | 78 190,03 Kč |
| 3 600 | 31,66113 Kč | 113 980,07 Kč |
| 6 000 | 30,54177 Kč | 183 250,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 44,96080 Kč | 1 124,02 Kč |
| 50 | 42,81500 Kč | 2 140,75 Kč |
| 100 | 40,76760 Kč | 4 076,76 Kč |
| 250 | 38,21384 Kč | 9 553,46 Kč |
| 500 | 36,38996 Kč | 18 194,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 40,30760 Kč | 1 007,69 Kč |
| 50 | 38,38440 Kč | 1 919,22 Kč |
| 100 | 36,54910 Kč | 3 654,91 Kč |
| 250 | 34,26032 Kč | 8 565,08 Kč |
| 500 | 32,62460 Kč | 16 312,30 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |












