20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160207

DigiKey Part Number
900-0150160207-ND
Manufacturer
Manufacturer Product Number
0150160207
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160207 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150260220Molex20900-0150260220-ND162,31000 KčParametric Equivalent
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1048,29500 Kč482,95 Kč
2545,26320 Kč1 131,58 Kč
5043,10040 Kč2 155,02 Kč
10041,04060 Kč4 104,06 Kč
25038,46916 Kč9 617,29 Kč
50036,63312 Kč18 316,56 Kč
1 00034,88524 Kč34 885,24 Kč
2 50032,70279 Kč81 756,98 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč