
F0201G0R20FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R20FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R20FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R20FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R20FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 800 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 50 | 9,38620 Kč | 469,31 Kč |
| 100 | 8,65960 Kč | 865,96 Kč |
| 250 | 7,78436 Kč | 1 946,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,18006 Kč | 3 590,03 Kč |
| 1 000 | 6,62067 Kč | 6 620,67 Kč |
| 1 500 | 6,31242 Kč | 9 468,63 Kč |
| 2 500 | 5,94319 Kč | 14 857,98 Kč |
| 3 500 | 5,71098 Kč | 19 988,43 Kč |
| 5 000 | 5,47384 Kč | 27 369,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



