
0150160219 | |
|---|---|
DigiKey Part Number | 900-0150160219-ND |
Manufacturer | |
Manufacturer Product Number | 0150160219 |
Description | CABLE PREMO-1TOUCH 203MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 25 | 58,87840 Kč | 1 471,96 Kč |
| 50 | 56,06880 Kč | 2 803,44 Kč |
| 100 | 53,38950 Kč | 5 338,95 Kč |
| 250 | 50,04664 Kč | 12 511,66 Kč |
| 500 | 47,65790 Kč | 23 828,95 Kč |
| 1 000 | 45,38445 Kč | 45 384,45 Kč |
| 3 000 | 42,00230 Kč | 126 006,90 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |






