20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160215

DigiKey Part Number
900-0150160215-ND
Manufacturer
Manufacturer Product Number
0150160215
Description
CABLE FFC/FPC 20POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160215 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1059,10900 Kč591,09 Kč
2555,39280 Kč1 384,82 Kč
5052,75120 Kč2 637,56 Kč
10050,22930 Kč5 022,93 Kč
25047,08340 Kč11 770,85 Kč
50044,83618 Kč22 418,09 Kč
1 00042,69691 Kč42 696,91 Kč
2 50040,02630 Kč100 065,75 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč