20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160211

DigiKey Part Number
900-0150160211-ND
Manufacturer
Manufacturer Product Number
0150160211
Description
CABLE FFC/FPC 20POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160211 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,15300 Kč481,53 Kč
2545,12120 Kč1 128,03 Kč
5042,96700 Kč2 148,35 Kč
10040,91460 Kč4 091,46 Kč
25038,35200 Kč9 588,00 Kč
50036,52190 Kč18 260,95 Kč
1 00034,77911 Kč34 779,11 Kč
2 50032,60348 Kč81 508,70 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč