



20799-020E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-020E-01TR-ND - Tape & Reel (TR) 5378-20799-020E-01CT-ND - Cut Tape (CT) 5378-20799-020E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-020E-01 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 125°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.260" (6.60mm) | Actuator Color Beige |
Locking Feature Auto Lock | Mating Cycles 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20799-020E-01 | I-PEX | 1 494 | 5378-20799-020E-01CT-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 32,08400 Kč | 802,10 Kč |
| 50 | 30,55340 Kč | 1 527,67 Kč |
| 100 | 29,09340 Kč | 2 909,34 Kč |
| 250 | 27,26980 Kč | 6 817,45 Kč |
| 500 | 25,96802 Kč | 12 984,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,03123 Kč | 36 046,85 Kč |
| 3 000 | 22,88495 Kč | 68 654,85 Kč |
| 4 500 | 22,24017 Kč | 100 080,76 Kč |
| 7 500 | 21,45369 Kč | 160 902,68 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |





