



20799-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-030E-01TR-ND - Tape & Reel (TR) 5378-20799-030E-01CT-ND - Cut Tape (CT) 5378-20799-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-030E-01 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 125°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.260" (6.60mm) | Actuator Color Beige |
Locking Feature Auto Lock | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 25 | 35,16240 Kč | 879,06 Kč |
| 50 | 33,48140 Kč | 1 674,07 Kč |
| 100 | 31,87970 Kč | 3 187,97 Kč |
| 250 | 29,88260 Kč | 7 470,65 Kč |
| 500 | 28,45608 Kč | 14 228,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,33410 Kč | 39 501,15 Kč |
| 3 000 | 25,07811 Kč | 75 234,33 Kč |
| 4 500 | 24,37155 Kč | 109 671,97 Kč |
| 7 500 | 23,50982 Kč | 176 323,65 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |



