



2004850510 | |
|---|---|
DigiKey Part Number | 900-2004850510TR-ND - Tape & Reel (TR) 900-2004850510CT-ND - Cut Tape (CT) 900-2004850510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850510 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850510 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 26,07549 Kč | 31 290,59 Kč |
| 2 400 | 24,83162 Kč | 59 595,89 Kč |
| 3 600 | 24,13189 Kč | 86 874,80 Kč |
| 6 000 | 23,27852 Kč | 139 671,12 Kč |
| 8 400 | 22,73306 Kč | 190 957,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 25 | 34,26880 Kč | 856,72 Kč |
| 50 | 32,63500 Kč | 1 631,75 Kč |
| 100 | 31,07490 Kč | 3 107,49 Kč |
| 250 | 29,12760 Kč | 7 281,90 Kč |
| 500 | 27,73710 Kč | 13 868,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 30,72440 Kč | 768,11 Kč |
| 50 | 29,25860 Kč | 1 462,93 Kč |
| 100 | 27,85800 Kč | 2 785,80 Kč |
| 250 | 26,11312 Kč | 6 528,28 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |








