



2004850010 | |
|---|---|
DigiKey Part Number | 900-2004850010TR-ND - Tape & Reel (TR) 900-2004850010CT-ND - Cut Tape (CT) 900-2004850010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850010 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850010 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 25 | 27,89360 Kč | 697,34 Kč |
| 50 | 26,56240 Kč | 1 328,12 Kč |
| 100 | 25,29420 Kč | 2 529,42 Kč |
| 250 | 23,70928 Kč | 5 927,32 Kč |
| 500 | 22,57662 Kč | 11 288,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,29994 Kč | 34 949,91 Kč |
| 3 000 | 22,18852 Kč | 66 565,56 Kč |
| 4 500 | 21,56327 Kč | 97 034,71 Kč |
| 7 500 | 20,80081 Kč | 156 006,07 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |












