5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250190050

DigiKey Part Number
900-2250190050TR-ND - Tape & Reel (TR)
900-2250190050CT-ND - Cut Tape (CT)
900-2250190050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2250190050
Description
EASY-ON FLEXISNAP-15 FFC/FPC CON
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Auto Lock, Push Button Release
Manufacturer
Molex
Cable End Type
Notched
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
5
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Actuator Color
Gray
Height Above Board
0.059" (1.50mm)
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,99500 Kč179,95 Kč
2516,86560 Kč421,64 Kč
5016,05920 Kč802,96 Kč
10015,29070 Kč1 529,07 Kč
25014,33156 Kč3 582,89 Kč
50013,64702 Kč6 823,51 Kč
1 00012,99545 Kč12 995,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,66283 Kč40 819,90 Kč
7 00011,10653 Kč77 745,71 Kč
10 50010,79351 Kč113 331,85 Kč
17 50010,41184 Kč182 207,20 Kč
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč