10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160105

DigiKey Part Number
900-0150160105-ND
Manufacturer
Manufacturer Product Number
0150160105
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160105 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,10000 Kč53,10 Kč
1045,18600 Kč451,86 Kč
2542,35480 Kč1 058,87 Kč
5040,33260 Kč2 016,63 Kč
10038,40490 Kč3 840,49 Kč
25036,00032 Kč9 000,08 Kč
50034,28172 Kč17 140,86 Kč
1 00032,64570 Kč32 645,70 Kč
2 50030,60344 Kč76 508,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,10000 Kč
Unit Price with VAT:64,25100 Kč