30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160325

DigiKey Part Number
900-0150160325-ND
Manufacturer
Manufacturer Product Number
0150160325
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160325 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,73000 Kč69,73 Kč
1059,22700 Kč592,27 Kč
2555,50760 Kč1 387,69 Kč
5052,85820 Kč2 642,91 Kč
10050,33160 Kč5 033,16 Kč
25047,18048 Kč11 795,12 Kč
50044,92858 Kč22 464,29 Kč
1 00042,78552 Kč42 785,52 Kč
2 50040,10924 Kč100 273,10 Kč
Manufacturers Standard Package
Unit Price without VAT:69,73000 Kč
Unit Price with VAT:84,37330 Kč