
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,98000 Kč | 44,98 Kč |
| 10 | 38,21200 Kč | 382,12 Kč |
| 25 | 35,81600 Kč | 895,40 Kč |
| 50 | 34,10360 Kč | 1 705,18 Kč |
| 100 | 32,47470 Kč | 3 247,47 Kč |
| 250 | 30,44048 Kč | 7 610,12 Kč |
| Unit Price without VAT: | 44,98000 Kč |
|---|---|
| Unit Price with VAT: | 54,42580 Kč |





