10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160097

DigiKey Part Number
900-0150160097-ND
Manufacturer
Manufacturer Product Number
0150160097
Description
CABLE FFC/FPC 10POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,91400 Kč289,14 Kč
2527,10000 Kč677,50 Kč
5025,80360 Kč1 290,18 Kč
10024,56950 Kč2 456,95 Kč
25023,03012 Kč5 757,53 Kč
50021,93098 Kč10 965,49 Kč
1 00020,88402 Kč20 884,02 Kč
2 50019,57718 Kč48 942,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč