10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260210

DigiKey Part Number
900-0150260210-ND
Manufacturer
Manufacturer Product Number
0150260210
Description
CABLE FFC/FPC 10POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260210 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
10124,60200 Kč1 246,02 Kč
25116,79920 Kč2 919,98 Kč
50111,22220 Kč5 561,11 Kč
100105,91180 Kč10 591,18 Kč
25099,28276 Kč24 820,69 Kč
50094,54728 Kč47 273,64 Kč
1 00090,03816 Kč90 038,16 Kč
Manufacturers Standard Package
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč