10 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260410

DigiKey Part Number
900-0150260410-ND
Manufacturer
Manufacturer Product Number
0150260410
Description
CABLE PREMO-1T 102MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260410 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10139,23800 Kč1 392,38 Kč
25130,50680 Kč3 262,67 Kč
50124,27460 Kč6 213,73 Kč
100118,34260 Kč11 834,26 Kč
250110,93496 Kč27 733,74 Kč
500105,64346 Kč52 821,73 Kč
1 000100,60604 Kč100 606,04 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč