20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260420

DigiKey Part Number
900-0150260420-ND
Manufacturer
Manufacturer Product Number
0150260420
Description
CABLE PREMO-1T 102MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260420 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10150,11500 Kč1 501,15 Kč
25140,69480 Kč3 517,37 Kč
50133,97980 Kč6 698,99 Kč
100127,58380 Kč12 758,38 Kč
250119,59872 Kč29 899,68 Kč
500113,89400 Kč56 947,00 Kč
1 000108,46349 Kč108 463,49 Kč
Manufacturers Standard Package
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč