
0150260630 | |
|---|---|
DigiKey Part Number | 900-0150260630-ND |
Manufacturer | |
Manufacturer Product Number | 0150260630 |
Description | CABLE FFC/FPC 30POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150260630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 171,34400 Kč | 1 713,44 Kč |
| 25 | 160,60960 Kč | 4 015,24 Kč |
| 50 | 152,94100 Kč | 7 647,05 Kč |
| 100 | 145,64210 Kč | 14 564,21 Kč |
| 250 | 136,52732 Kč | 34 131,83 Kč |
| 500 | 130,01626 Kč | 65 008,13 Kč |
| 1 000 | 123,81702 Kč | 123 817,02 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |









