



2004850720 | |
|---|---|
DigiKey Part Number | 900-2004850720TR-ND - Tape & Reel (TR) 900-2004850720CT-ND - Cut Tape (CT) 900-2004850720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850720 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850720 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 38,80440 Kč | 970,11 Kč |
| 50 | 36,95220 Kč | 1 847,61 Kč |
| 100 | 35,18630 Kč | 3 518,63 Kč |
| 250 | 32,98196 Kč | 8 245,49 Kč |
| 500 | 31,40754 Kč | 15 703,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 32,03910 Kč | 38 446,92 Kč |
| 2 400 | 30,51097 Kč | 73 226,33 Kč |
| 3 600 | 29,65116 Kč | 106 744,18 Kč |
| 6 000 | 28,60285 Kč | 171 617,10 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









