20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150261020

DigiKey Part Number
900-0150261020-ND
Manufacturer
Manufacturer Product Number
0150261020
Description
CABLE PREMO-1T 254MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150261020 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
10231,02000 Kč2 310,20 Kč
25216,55640 Kč5 413,91 Kč
50206,21300 Kč10 310,65 Kč
100196,37330 Kč19 637,33 Kč
250184,08612 Kč46 021,53 Kč
500175,30894 Kč87 654,47 Kč
1 000166,95216 Kč166 952,16 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč