30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0159220430

DigiKey Part Number
900-0159220430-ND
Manufacturer
Manufacturer Product Number
0159220430
Description
LVDS 90OHM 0.5MM 102MM 30C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0159220430 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150220430Molex830WM25240-ND189,40000 KčParametric Equivalent
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10137,15900 Kč1 371,59 Kč
25128,56640 Kč3 214,16 Kč
50122,42680 Kč6 121,34 Kč
100116,58300 Kč11 658,30 Kč
250109,28620 Kč27 321,55 Kč
500104,07322 Kč52 036,61 Kč
1 00099,11014 Kč99 110,14 Kč
Manufacturers Standard Package
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč