
1N4448WSF-7 | |
|---|---|
DigiKey Part Number | 1N4448WSF-7DITR-ND - Tape & Reel (TR) 1N4448WSF-7DICT-ND - Cut Tape (CT) 1N4448WSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WSF-7 |
Description | DIODE STANDARD 75V 500MA SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WSF-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448WS-E3-08 | Vishay General Semiconductor - Diodes Division | 15 066 | 112-1N4448WS-E3-08CT-ND | 8,34000 Kč | Direct |
| 1N4148WS | onsemi | 769 853 | 1N4148WSFSCT-ND | 3,75000 Kč | Similar |
| 1N4148WS-AU_R1_000A1 | Panjit International Inc. | 10 714 | 3757-1N4148WS-AU_R1_000A1CT-ND | 2,09000 Kč | Similar |
| 1N4448WS | onsemi | 48 235 | 1N4448WSFSCT-ND | 3,55000 Kč | Similar |
| 1N914BWS | onsemi | 110 884 | 1N914BWSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,73310 Kč | 173,31 Kč |
| 500 | 1,26552 Kč | 632,76 Kč |
| 1 000 | 1,11327 Kč | 1 113,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91917 Kč | 2 757,51 Kč |
| 6 000 | 0,82105 Kč | 4 926,30 Kč |
| 9 000 | 0,77100 Kč | 6 939,00 Kč |
| 15 000 | 0,71468 Kč | 10 720,20 Kč |
| 21 000 | 0,68130 Kč | 14 307,30 Kč |
| 30 000 | 0,64884 Kč | 19 465,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |














