Diode 75 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WS-G3-08

DigiKey Part Number
BAS16WS-G3-08GITR-ND - Tape & Reel (TR)
BAS16WS-G3-08GICT-ND - Cut Tape (CT)
BAS16WS-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16WS-G3-08
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,74600 Kč47,46 Kč
1002,97540 Kč297,54 Kč
5002,20396 Kč1 101,98 Kč
1 0001,95428 Kč1 954,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63637 Kč4 909,11 Kč
6 0001,47595 Kč8 855,70 Kč
9 0001,39413 Kč12 547,17 Kč
15 0001,30210 Kč19 531,50 Kč
21 0001,24760 Kč26 199,60 Kč
30 0001,19460 Kč35 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč