N-Channel 60 V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2362CES-T1_GE3

DigiKey Part Number
742-SQ2362CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2362CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2362CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2362CES-T1_GE3
Description
MOSFET N-CH 60V 4.3A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
68mOhm @ 2.4A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
108,71800 Kč87,18 Kč
1005,57880 Kč557,88 Kč
5004,22240 Kč2 111,20 Kč
1 0003,78444 Kč3 784,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22746 Kč9 682,38 Kč
6 0002,94681 Kč17 680,86 Kč
9 0002,80379 Kč25 234,11 Kč
15 0002,64303 Kč39 645,45 Kč
21 0002,54785 Kč53 504,85 Kč
30 0002,45533 Kč73 659,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč