
SQA468CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA468CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA468CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA468CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA468CEJW-T1_GE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 500 | 4,40748 Kč | 2 203,74 Kč |
| 1 000 | 3,95287 Kč | 3 952,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37466 Kč | 10 123,98 Kč |
| 6 000 | 3,08324 Kč | 18 499,44 Kč |
| 9 000 | 2,93473 Kč | 26 412,57 Kč |
| 15 000 | 2,76786 Kč | 41 517,90 Kč |
| 21 000 | 2,66902 Kč | 56 049,42 Kč |
| 30 000 | 2,57298 Kč | 77 189,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



