
S25FL256LAGNFM010 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGNFM010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGNFM010 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256LAGNFM010 Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 117,77800 Kč | 1 177,78 Kč |
| 25 | 114,27960 Kč | 2 856,99 Kč |
| 50 | 111,62120 Kč | 5 581,06 Kč |
| 100 | 108,96910 Kč | 10 896,91 Kč |
| 338 | 104,34266 Kč | 35 267,82 Kč |
| 676 | 101,74556 Kč | 68 780,00 Kč |
| 1 014 | 100,24247 Kč | 101 645,86 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |











