



LT8608HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8608HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8608HMSE#PBF |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608HMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 159,73200 Kč | 1 597,32 Kč |
| 50 | 141,56440 Kč | 7 078,22 Kč |
| 100 | 135,93480 Kč | 13 593,48 Kč |
| 250 | 129,99272 Kč | 32 498,18 Kč |
| 500 | 126,41006 Kč | 63 205,03 Kč |
| 1 000 | 123,46278 Kč | 123 462,78 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |




