

MB85RS256TYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS256TYPNF-GS-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS256TYPNF-GS-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS256TYPNF-GS-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256TYPNF-GS-BCERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32K x 8 | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 163,97300 Kč | 1 639,73 Kč |
| 25 | 158,99680 Kč | 3 974,92 Kč |
| 50 | 155,23400 Kč | 7 761,70 Kč |
| 100 | 151,48590 Kč | 15 148,59 Kč |
| 250 | 146,57612 Kč | 36 644,03 Kč |
| 500 | 142,91112 Kč | 71 455,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 137,22053 Kč | 205 830,79 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |










