

MB85RS256TYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS256TYPNF-G-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS256TYPNF-G-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS256TYPNF-G-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256TYPNF-G-BCERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 33 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 141,02500 Kč | 1 410,25 Kč |
| 25 | 136,77880 Kč | 3 419,47 Kč |
| 50 | 133,55440 Kč | 6 677,72 Kč |
| 100 | 130,34690 Kč | 13 034,69 Kč |
| 250 | 126,13908 Kč | 31 534,77 Kč |
| 500 | 122,99406 Kč | 61 497,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 118,10637 Kč | 177 159,55 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |










