
MB85RS256BPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS256BPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS256BPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS256BPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256BPNF-G-AMERE2 |
Description | MB85RS256BPNF-G-AMERE2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 13 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 13 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,55000 Kč | 125,55 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 25 | 113,36200 Kč | 2 834,05 Kč |
| 50 | 110,70940 Kč | 5 535,47 Kč |
| 100 | 108,06690 Kč | 10 806,69 Kč |
| 250 | 104,59616 Kč | 26 149,04 Kč |
| 500 | 101,99966 Kč | 50 999,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 97,95773 Kč | 146 936,60 Kč |
| Unit Price without VAT: | 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 151,91550 Kč |


