



ATS-CPX035035035-152-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35965-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX035035035-152-C1-R0 |
Description | HEATSINK 35X35X35MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.29°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 10 | 89,57400 Kč | 895,74 Kč |
| 25 | 85,32400 Kč | 2 133,10 Kč |
| 50 | 82,24160 Kč | 4 112,08 Kč |
| 100 | 79,26760 Kč | 7 926,76 Kč |
| 250 | 75,49856 Kč | 18 874,64 Kč |
| 500 | 72,76358 Kč | 36 381,79 Kč |
| 1 000 | 70,12474 Kč | 70 124,74 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |





