
BDX53C | |
|---|---|
DigiKey Part Number | 497-12440-5-ND |
Manufacturer | |
Manufacturer Product Number | BDX53C |
Description | TRANS NPN DARL 100V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX53C Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 60 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 50 | 13,22040 Kč | 661,02 Kč |
| 100 | 11,74210 Kč | 1 174,21 Kč |
| 500 | 9,14084 Kč | 4 570,42 Kč |
| 1 000 | 8,30366 Kč | 8 303,66 Kč |
| 2 000 | 7,59918 Kč | 15 198,36 Kč |
| 5 000 | 6,83674 Kč | 34 183,70 Kč |
| 10 000 | 6,36571 Kč | 63 657,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |








