
TIP102G | |
|---|---|
DigiKey Part Number | TIP102GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP102G |
Description | TRANS NPN DARL 100V 8A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 50 | 21,32980 Kč | 1 066,49 Kč |
| 100 | 19,10820 Kč | 1 910,82 Kč |
| 500 | 15,20970 Kč | 7 604,85 Kč |
| 1 000 | 13,95569 Kč | 13 955,69 Kč |
| 2 000 | 12,90107 Kč | 25 802,14 Kč |
| 5 000 | 11,80613 Kč | 59 030,65 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |







