Similar



MMDL914T3G | |
|---|---|
DigiKey Part Number | MMDL914T3GOSTR-ND - Tape & Reel (TR) MMDL914T3GOSCT-ND - Cut Tape (CT) MMDL914T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL914T3G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL914T3G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS | Diotec Semiconductor | 19 | 4878-1N4148WSCT-ND | 2,52000 Kč | Similar |
| BAV19WS-E3-18 | Vishay General Semiconductor - Diodes Division | 9 682 | BAV19WS-E3-18GICT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| 2 000 | 0,59057 Kč | 1 181,14 Kč |
| 5 000 | 0,50160 Kč | 2 508,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41333 Kč | 4 133,30 Kč |
| 20 000 | 0,37023 Kč | 7 404,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |












