



TCJA106M010R0300 | |
|---|---|
DigiKey Part Number | 478-3127-2-ND - Tape & Reel (TR) 478-3127-1-ND - Cut Tape (CT) 478-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010R0300 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA106M010R0300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A106M010C0200 | Vishay Sprague | 320 | 718-1983-1-ND | 17,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,19820 Kč | 359,91 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| 500 | 5,34610 Kč | 2 673,05 Kč |
| 1 000 | 4,98723 Kč | 4 987,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,69169 Kč | 9 383,38 Kč |
| 6 000 | 4,32678 Kč | 25 960,68 Kč |
| 10 000 | 4,19181 Kč | 41 918,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











