
BAS21-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS21-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS21-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS21-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-AU_R1_000A1 |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21_R1_00001 | Panjit International Inc. | 8 490 | 3757-BAS21_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| MMBD1401 | onsemi | 8 252 | MMBD1401CT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51690 Kč | 1 550,70 Kč |
| 6 000 | 0,45811 Kč | 2 748,66 Kč |
| 9 000 | 0,42803 Kč | 3 852,27 Kč |
| 15 000 | 0,39422 Kč | 5 913,30 Kč |
| 21 000 | 0,37415 Kč | 7 857,15 Kč |
| 30 000 | 0,35464 Kč | 10 639,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


