Diode 80 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS380VMTE-17

DigiKey Part Number
846-1SS380VMTE-17TR-ND - Tape & Reel (TR)
846-1SS380VMTE-17CT-ND - Cut Tape (CT)
846-1SS380VMTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS380VMTE-17
Description
DIODE STANDARD 80V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS380VMTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 80 V
Capacitance @ Vr, F
5pF @ 500mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,29700 Kč32,97 Kč
1002,66250 Kč266,25 Kč
5001,97046 Kč985,23 Kč
1 0001,74640 Kč1 746,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03919 Kč3 117,57 Kč
6 0001,02890 Kč6 173,40 Kč
9 0000,95975 Kč8 637,75 Kč
15 0000,89521 Kč13 428,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč