
BAS316,H3F | |
|---|---|
DigiKey Part Number | 264-BAS316H3FTR-ND - Tape & Reel (TR) 264-BAS316H3FCT-ND - Cut Tape (CT) 264-BAS316H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316,H3F |
Description | DIODE STANDARD 100V 250MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | BAS316,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 1,23380 Kč | 123,38 Kč |
| 500 | 0,89424 Kč | 447,12 Kč |
| 1 000 | 0,78418 Kč | 784,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65913 Kč | 1 977,39 Kč |
| 6 000 | 0,61274 Kč | 3 676,44 Kč |
| 9 000 | 0,51973 Kč | 4 677,57 Kč |
| 15 000 | 0,45271 Kč | 6 790,65 Kč |
| 21 000 | 0,45086 Kč | 9 468,06 Kč |
| 30 000 | 0,35144 Kč | 10 543,20 Kč |
| 75 000 | 0,34808 Kč | 26 106,00 Kč |
| 150 000 | 0,34595 Kč | 51 892,50 Kč |
| 300 000 | 0,32610 Kč | 97 830,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |










