


1N4148WS,H3F(B | |
|---|---|
DigiKey Part Number | 264-1N4148WSH3F(BTR-ND - Tape & Reel (TR) 264-1N4148WSH3F(BCT-ND - Cut Tape (CT) 264-1N4148WSH3F(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS,H3F(B |
Description | DIODE STANDARD 100V 250MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63143 Kč | 1 894,29 Kč |
| 6 000 | 0,56151 Kč | 3 369,06 Kč |
| 9 000 | 0,52583 Kč | 4 732,47 Kč |
| 15 000 | 0,48567 Kč | 7 285,05 Kč |
| 21 000 | 0,46187 Kč | 9 699,27 Kč |
| 30 000 | 0,43870 Kč | 13 161,00 Kč |
| 75 000 | 0,38783 Kč | 29 087,25 Kč |
| 150 000 | 0,35637 Kč | 53 455,50 Kč |
| 300 000 | 0,32992 Kč | 98 976,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |






