


BAS316 | |
|---|---|
DigiKey Part Number | 5399-BAS316TR-ND - Tape & Reel (TR) 5399-BAS316CT-ND - Cut Tape (CT) 5399-BAS316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316 |
Description | 100V 1.25V 4NS 150MA SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68370 Kč | 341,85 Kč |
| 1 000 | 0,59676 Kč | 596,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48589 Kč | 1 457,67 Kč |
| 6 000 | 0,42972 Kč | 2 578,32 Kč |
| 9 000 | 0,40099 Kč | 3 608,91 Kč |
| 15 000 | 0,36868 Kč | 5 530,20 Kč |
| 21 000 | 0,34951 Kč | 7 339,71 Kč |
| 30 000 | 0,33085 Kč | 9 925,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









